Infineon ICE5AR4770BZS1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7

Get a bulk buy discount

Add 100 more to save €4.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.894€8.94-
100 - 240€0.85€8.50€4.40
250 - 490€0.786€7.86€27.00
500 - 990€0.722€7.22€86.00
1000 +€0.697€6.97€197.00

*price indicative

RS Stock No.:
351-900
Mfr. Part No.:
ICE5AR4770BZS1XKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

5.18Ω

Number of Outputs

1

Power Rating

26.5W

Mount Type

Through Hole

Package Type

PG-DIP-7

Minimum Supply Voltage

10V

Pin Count

7

Maximum Supply Voltage

32V

Operating Current

10mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, JEDEC

Series

CoolSETTM 5th Generation Fixed Frequency Plus

Automotive Standard

No

COO (Country of Origin):
CN

Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Supply Voltage, 10mA Maximum Operating Current - ICE5AR4770BZS1XKLA1


This PLC CPU is a compact yet powerful programmable logic controller designed for use with the SIMATIC S7-1200 system. With dimensions of 70mm in width, 125mm in height, and 100mm in depth, it features robust specifications suited for various industrial applications. The unit operates within a supply voltage

Features & Benefits


• Supports up to 8 digital inputs for versatile application connectivity

• Features 6 relay outputs with a capacity of 2A for reliable switching

• Offers a substantial programme memory of 150 kB for complex control logic

• Equipped with Ethernet and PROFINET communication ports for seamless integration

• High processing speeds for bit and word operations ensuring efficient automation

• Retentive data area of 20 kB enables reliable timer and counter functions

Applications


• Used with SIMATIC S7-1200 for process control automation

• Suitable for industrial settings requiring robust relay control

• Effective in high-speed counting due to digital input capabilities

• Ideal for Ethernet-based communications in automation systems

• Utilised in environments demanding high reliability and performance

How do the digital inputs enhance control capabilities in automation systems?


The digital inputs allow for the connection of various sensors and devices, enabling real-time monitoring and control of processes. With 8 inputs available, users can easily integrate multiple signals, enhancing system responsiveness and adaptability.

What type of programming languages can be used with this controller?


The controller supports FBD, LAD, and SCL programming languages, providing flexibility for engineers to use the language best suited for their projects. This multi-language support caters to diverse programming preferences and requirements within automation tasks.

What are the implications of the relay outputs for industrial applications?


Relay outputs facilitate the switching of high-power loads, making them essential for interfacing with equipment such as motors and heaters. The output capacity of 2A per relay ensures dependable operation under various load conditions, which is vital in industrial environments.

What memory options are available for programme data storage?


The controller features 650 kB of integrated work memory, with 150 kB allocated for programme storage and 500 kB for data, allowing for ample storage capacity for complex applications and ensuring data retention during power interrupts.

Can this CPU operate in extreme temperatures?


Yes, the CPU is designed to function effectively in a temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy