Microchip MIC2075-1YMM-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.955€9.55-
50 - 90€0.798€7.9816%
100 - 240€0.725€7.2524%
250 - 990€0.712€7.1225%
1000 +€0.697€6.9727%

*price indicative

Packaging Options:
RS Stock No.:
239-5599
Mfr. Part No.:
MIC2075-1YMM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

90mΩ

Number of Outputs

5

Number of Inputs

1

Interface Type

Serial

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Operating Current

500mA

Minimum Operating Temperature

-40°C

Height

1.63mm

Standards/Approvals

RoHS

Width

3.94mm

Length

4.93mm

Automotive Standard

No

Series

MIC2075

The Microchip MIC2075 series of high-side MOSFET switches are optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.

Single channel power distribution switch with circuit breaker mode

Maximum on-Resistance of 140 mΩ

Operating range of 2.7 V to 5.5 V

Minimum continuous output current of 500 mA

Short-circuit protection with thermal shutdown

Ambient temperature range is –40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy