Microchip MIC2506YM-TR High Side, High Side Power Switch IC 8-Pin, SOIC

Subtotal (1 reel of 2500 units)*

€11,040.00

(exc. VAT)

€13,580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€4.416€11,040.00

*price indicative

RS Stock No.:
598-871
Mfr. Part No.:
MIC2506YM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

1

Package Type

SOIC

Pin Count

8

The Microchip Current limiting power switch consists of TTL-compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs. It can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. It controls voltages ranging from 2.7V to 7.5V. The switch can deliver at least 2A continuous current, while the other version can deliver at least 1A continuous current from each output. A slow turn-on feature prevents high inrush current when switching capacitive loads.

1μA typical off-state supply current

Output can be forced higher than input

Current limit

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy