Microchip MIC94163YCS-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC-8
- RS Stock No.:
- 598-606
- Mfr. Part No.:
- MIC94163YCS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,515.00
(exc. VAT)
€1,863.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.505 | €1,515.00 |
*price indicative
- RS Stock No.:
- 598-606
- Mfr. Part No.:
- MIC94163YCS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC94163 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.7V | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS Compliant | ||
Series MIC94163 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High side load switch is designed to operate from 1.7V to 5.5V input voltage, featuring an internal 14.5mΩ RDSON N-Channel MOSFET that supports up to 3A of continuous current. It also supports 1.5V logic level control and shutdown features, all within a compact 1.5mm x 1mm 6-ball WLCSP package. The device offers reverse current protection, preventing current flow from the output to the input when the device is turned off, ensuring reliable operation and protection for the system.
Ultra low quiescent current
Micropower shutdown current
Ultra fast turn off time
Related links
- Microchip MIC94164YCS-TR High Side 1 SOIC-8
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC94161YCS-TR High Side 1 SOIC-8
- Microchip MIC2026A-1YM-TR High Side 2 SOIC-8
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-2YM-TR High Side 2 SOIC-8
- Microchip MIC2506YM-TR High Side SOIC
- Microchip MIC2075-1YMM-TR High Side 1 SOIC
