DiodesZetex AP22615AWU-7 High Side Voltage Regulator 6-Pin, TSOT-26
- RS Stock No.:
- 718-545
- Mfr. Part No.:
- AP22615AWU-7
- Manufacturer:
- DiodesZetex
Subtotal (3000 units, on reels of 3000)*
€1,248.00
(exc. VAT)
€1,536.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.416 | €1,248.00 |
*price indicative
- RS Stock No.:
- 718-545
- Mfr. Part No.:
- AP22615AWU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Power Switch Topology | High Side | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | UL | |
| Series | Ap22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Power Switch Topology High Side | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 3mm | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals UL | ||
Series Ap22 | ||
Automotive Standard No | ||
The DiodesZetex Single channel power distribution switch that integrates output overvoltage protection. This device is specifically designed for applications such as ultrabook PCs, tablets, and set-top boxes, ensuring reliable power distribution while protecting connected devices from voltage spikes. With compliance to USB standards and a robust feature set.
Input voltage range of 3.0V to 5.5V enables versatile application
40mΩ on-resistance maximises performance and efficiency
Built-in soft-start with a typical rise time of 2.1ms safeguards against inrush currents
Offers accurate adjustable current limit from 0.4A to 4.0A for tailored solutions
Robust ESD protection rated at 2kV HBM and 200V MM enhances reliability against static discharge
Active-low or active-high enable configuration allows flexible integration
Comprehensive protection features include output overvoltage, overcurrent, and thermal shutdown
Thermally efficient low-profile packaging reduces space requirements in design
Completely RoHS compliant, promoting environmentally friendly designs
Related links
- DiodesZetex AP22615AWU-7 High Side Voltage Regulator 6-Pin, TSOT-26
- DiodesZetex AP74700QW6-7 Load Management Voltage Regulator 6-Pin, TSOT-26
- DiodesZetex Adjustable 0.8 V TSOT-26
- DiodesZetex Adjustable 0.8 V TSOT-26
- DiodesZetex AP64060QWU-7 Adjustable 0.8 V TSOT-26
- DiodesZetex Adjustable 0.8 V TSOT-26
- DiodesZetex AP62150WU-7 Adjustable 0.8 V 6-Pin, TSOT-26
- DiodesZetex AP62250WU-7 Adjustable 0.8 V TSOT-26
