DiodesZetex AP22615AWU-7 High Side Voltage Regulator 6-Pin, TSOT-26

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.14

(exc. VAT)

€1.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.14
25 - 99€0.76
100 - 499€0.55
500 - 999€0.49
1000 +€0.43

*price indicative

RS Stock No.:
718-546
Mfr. Part No.:
AP22615AWU-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Power Switch Topology

High Side

Mount Type

Surface

Package Type

TSOT-26

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.7mm

Height

1mm

Length

3mm

Standards/Approvals

UL

Series

Ap22

Automotive Standard

No

The DiodesZetex Single channel power distribution switch that integrates output overvoltage protection. This device is specifically designed for applications such as ultrabook PCs, tablets, and set-top boxes, ensuring reliable power distribution while protecting connected devices from voltage spikes. With compliance to USB standards and a robust feature set.

Input voltage range of 3.0V to 5.5V enables versatile application

40mΩ on-resistance maximises performance and efficiency

Built-in soft-start with a typical rise time of 2.1ms safeguards against inrush currents

Offers accurate adjustable current limit from 0.4A to 4.0A for tailored solutions

Robust ESD protection rated at 2kV HBM and 200V MM enhances reliability against static discharge

Active-low or active-high enable configuration allows flexible integration

Comprehensive protection features include output overvoltage, overcurrent, and thermal shutdown

Thermally efficient low-profile packaging reduces space requirements in design

Completely RoHS compliant, promoting environmentally friendly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy