DiodesZetex AP74700QW6-7 Load Management Voltage Regulator 6-Pin, TSOT-26
- RS Stock No.:
- 718-556
- Mfr. Part No.:
- AP74700QW6-7
- Manufacturer:
- DiodesZetex
Subtotal (3000 units, on reels of 3000)*
€927.00
(exc. VAT)
€1,140.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.309 | €927.00 |
*price indicative
- RS Stock No.:
- 718-556
- Mfr. Part No.:
- AP74700QW6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | Load Management | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Minimum Supply Voltage | 3.2V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 65V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q100 | |
| Series | Ap74 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology Load Management | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Minimum Supply Voltage 3.2V | ||
Pin Count 6 | ||
Maximum Supply Voltage 65V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Automotive Standard AEC-Q100 | ||
Series Ap74 | ||
The DiodesZetex ±65V reverse voltage protection Ideal diode controller designed for automotive applications. It integrates a charge pump for external n-channel MOSFETs, ensuring low forward voltage drop typically around 20mV. This controller operates effectively within a wide input range of 3.2V to 65V, making it suitable for various automotive DC rail voltages, including under extreme cold crank conditions and reverse voltage protection. Its Rapid response to reverse currents is critical for safeguarding connected loads from potential damage, while the internal gate driver enhances overall system efficiency and reliability.
Supports input voltage ranges from 3.2V to 65V for versatile application
Provides reverse voltage protection down to -65V, enhancing equipment safety
Maintains a low forward voltage drop of approximately 20mV for reduced power loss
Offers fast reverse current blocking response time of less than 0.75μs, ensuring load protection
Operates with a low shutdown current of 0.7μA when disabled, conserving energy
AEC-Q100 qualified, suitable for automotive applications requiring stringent standards
Utilises a low quiescent current of 80μA when enabled, Ideal for battery-powered applications
Related links
- DiodesZetex AP74700QW6-7 Load Management Voltage Regulator 6-Pin, TSOT-26
- DiodesZetex AP22615AWU-7 High Side Voltage Regulator 6-Pin, TSOT-26
- DiodesZetex AP63205WU-7 Voltage Regulator 5 V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP2331W-7 Load Management 1 SC-59
- DiodesZetex AP62200WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3 V 1.1 MHz, TSOT-26 6-Pin
