DiodesZetex AP22653W6-7 High Side 1, Adjustable Current-limit Switch Power Switch IC 6-Pin, SOT-26

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.442€2.21-
50 - 120€0.288€1.4434%
125 - 495€0.212€1.0652%
500 - 2495€0.19€0.9557%
2500 +€0.168€0.8461%

*price indicative

RS Stock No.:
719-537
Mfr. Part No.:
AP22653W6-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

Adjustable Current-limit Switch

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

90mΩ

Number of Outputs

1

Power Rating

830mW

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-26

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

2.9mm

Standards/Approvals

RoHS

Width

1.6mm

Height

1.45mm

Automotive Standard

No

Series

AP22653

COO (Country of Origin):
TW
The DiodesZetex Power switch is designed for precision control in applications requiring adjustable current limiting. With the capacity to provide up to 2.1A of continuous load current, it effectively manages power demands during heavy loads or short circuits. This device simplifies design integration while offering a programmable current-limit threshold ranging from 125mA to 2665mA via external resistor selection. Fast short-circuit response ensures system reliability, making it Ideal for sensitive electronic applications such as LCD TVs and residential gateways.

Up to 2.1A maximum load current capacity

Accurate adjustable current limit between 125mA and 2665mA

Provides constant-current operation during overload conditions

Latches off during overcurrent and reverse voltage situations for enhanced safety

Fast short-circuit response time aids in system robustness

Built-in soft-start with typical rise time of 0.5ms reduces surge currents

Active-low enable for seamless integration in power management circuits

Reverse current and voltage protection enhance device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy