ROHM BV1HB008EFJ-CE2 High Side, High Side Power Device 8-Pin, HTSOP-J8
- RS Stock No.:
- 780-351
- Mfr. Part No.:
- BV1HB008EFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€24.65
(exc. VAT)
€30.30
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €4.93 | €24.65 |
| 25 + | €4.832 | €24.16 |
*price indicative
- RS Stock No.:
- 780-351
- Mfr. Part No.:
- BV1HB008EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Product Type | Power Device | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 9mΩ | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3.5mA | |
| Width | 4.9mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Product Type Power Device | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 9mΩ | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3.5mA | ||
Width 4.9mm | ||
Length 6mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM high-side power switch is designed as a single-channel, high-side switch, effectively managing a nominal voltage range of 6 V to 28 V, ensuring safe operation in automotive applications.
9 mΩ ON resistance enhances energy efficiency
Overcurrent protection limits load current to 66 A
Active clamp safeguards circuits from overvoltage
Dual temperature shutdown ensures device safety under high thermal stress
Related links
- ROHM BV1HB090EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB180EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB020EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB012EFJ-CE2 High Side HTSOP-J8
- ROHM BV2HM050EFV-CE2 High Side HTSOP-J8
- ROHM BV1HB045EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HCU50EFJ-CE2 High Side HTSOP-J8
