ROHM BV1HB180EFJ-CE2 High Side, High Side Power Device 8-Pin, HTSOP-J8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€19.79

(exc. VAT)

€24.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€1.979€19.79
50 +€1.939€19.39

*price indicative

Packaging Options:
RS Stock No.:
780-356
Mfr. Part No.:
BV1HB180EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Device

Switch On Resistance RdsOn

180mΩ

Mount Type

Surface

Minimum Supply Voltage

6V

Package Type

HTSOP-J8

Pin Count

8

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

2.4mA

Length

6mm

Height

1mm

Width

4.9mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q100

The ROHM high-side power switch is designed for automotive applications, featuring a low on-resistance for efficient power control and integrated protection mechanisms that enhance reliability in diverse operating conditions.

AEC-Q100 qualified for automotive reliability

Integrates short-circuit load protection and overcurrent limitation

Features dual temperature shutdown and undervoltage lockout mechanisms

Offers a wide nominal voltage range of 6 V to 28 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy