STMicroelectronics L98GD8ETR Low Side/High Side Power MOSFET Driver 64-Pin, TQFP

Subtotal (1 reel of 1000 units)*

€5,184.00

(exc. VAT)

€6,376.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€5.184€5,184.00

*price indicative

RS Stock No.:
841-013
Mfr. Part No.:
L98GD8ETR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

Low Side/High Side

Product Type

Power MOSFET Driver

Number of Outputs

8

Interface Type

SPI

Mount Type

Surface Mount

Minimum Supply Voltage

4.5V

Package Type

TQFP

Pin Count

64

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

10mm

Height

1mm

Length

10mm

Automotive Standard

AEC-Q100

Series

L98GD

COO (Country of Origin):
MY
The STMicroelectronics 8 channel MOSFET pre-driver, designed to drive various load configurations for automotive applications, including High side, low-side, and H-Bridge setups, optimised for 12V and 48V systems.

AEC-Q100 qualified for automotive reliability

Programmable gate charge/discharge currents enhance EMI behaviour

32-bit SPI protocol allows for configuration and diagnostics

Comprehensive diagnostic features ensure safety by monitoring output conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy