STMicroelectronics VNP10N07-E Low Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-220
- RS Stock No.:
- 686-8518
- Distrelec Article No.:
- 304-35-980
- Mfr. Part No.:
- VNP10N07-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
- Plus 692 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.69 | €5.38 |
| 20 - 98 | €2.19 | €4.38 |
| 100 - 198 | €1.67 | €3.34 |
| 200 + | €1.48 | €2.96 |
*price indicative
- RS Stock No.:
- 686-8518
- Distrelec Article No.:
- 304-35-980
- Mfr. Part No.:
- VNP10N07-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Supply Voltage | 70V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 10A | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.75mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Supply Voltage 70V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 10A | ||
Maximum Operating Temperature 125°C | ||
Height 15.75mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics Low Side TO-220
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- Texas Instruments TPS22925BNYPHT DSBGA
