STMicroelectronics Low Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-220
- RS Stock No.:
- 920-8953
- Mfr. Part No.:
- VNP10N07-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Temporarily out of stock
- 650 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €1.32 | €66.00 |
| 250 - 450 | €1.287 | €64.35 |
| 500 + | €1.251 | €62.55 |
*price indicative
- RS Stock No.:
- 920-8953
- Mfr. Part No.:
- VNP10N07-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Supply Voltage | 70V | |
| Pin Count | 3 | |
| Operating Current | 10A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Supply Voltage 70V | ||
Pin Count 3 | ||
Operating Current 10A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.4mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNP10N07-E Low Side TO-220
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- STMicroelectronics Low Side VFQFPN
