onsemi NCP380HSNAJAAT1G High Side 2 Power Switch IC 5-Pin, TSOP

Image representative of range

Subtotal (1 reel of 3000 units)*

€681.00

(exc. VAT)

€837.00

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 3,000 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Reel*
3000 +€0.227€681.00

*price indicative

RS Stock No.:
124-5358
Mfr. Part No.:
NCP380HSNAJAAT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Topology

High Side

Number of Outputs

2

Number of Inputs

2

Power Rating

830mW

Mount Type

Surface

Minimum Supply Voltage

2.5V

Package Type

TSOP

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Operating Current

2.1A

Maximum Operating Temperature

125°C

Width

1.5mm

Height

1mm

Length

3mm

Standards/Approvals

IEC61000-4-2, Pb Free, UL Listed

Series

NC

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

Power Distribution Switch, ON Semiconductor


Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy