onsemi NCP380LSN05AAT1G High Side 1 Power Switch IC 5-Pin, TSOP
- RS Stock No.:
- 186-9240
- Mfr. Part No.:
- NCP380LSN05AAT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9240
- Mfr. Part No.:
- NCP380LSN05AAT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Listed, IEC61000-4-2 Level 4, Pb Free | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Series | NC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type TSOP | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 500mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Listed, IEC61000-4-2 Level 4, Pb Free | ||
Height 1mm | ||
Length 3mm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Series NC | ||
2.5V 5.5V operating range
70 mΩ High-Side MOSFET
Adjustable and Fixed current limit
Under voltage lock-out
Built-in Soft start
Thermal Protection
Soft turn-off
Reverse voltage Protection
Enable active high or low
This is a Pb-Free Device
Applications
Laptops, USB ports, Tvs
Related links
- onsemi High Side 1 Power Switch IC 5-Pin, TSOP
- onsemi High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSNAJAAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSN10AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSN05AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- Microchip MIC2514YM5-TR High Side 1 Power Switch IC 5-Pin, SOT-23
- Silergy SY20808C20AAC High Side 1 SOT
- Microchip MIC2005A-1YM5-TR High Side 1 SOT-23
