onsemi High Side 2 Power Switch IC 5-Pin, TSOP
- RS Stock No.:
- 163-2565
- Mfr. Part No.:
- NCP380HSN10AAT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€594.00
(exc. VAT)
€732.00
(inc. VAT)
Last RS stock
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.198 | €594.00 |
*price indicative
- RS Stock No.:
- 163-2565
- Mfr. Part No.:
- NCP380HSN10AAT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Width | 1.5mm | |
| Standards/Approvals | AEC-Q100, IEC61000-4-2 (Level 4), UL CB Schem | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | NC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Width 1.5mm | ||
Standards/Approvals AEC-Q100, IEC61000-4-2 (Level 4), UL CB Schem | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series NC | ||
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
Related links
- onsemi NCP380HSN10AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSNAJAAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi NCP380HSN05AAT1G High Side 2 Power Switch IC 5-Pin, TSOP
- onsemi High Side 1 Power Switch IC 5-Pin, TSOP
- onsemi NCP380LSN05AAT1G High Side 1 Power Switch IC 5-Pin, TSOP
- onsemi M74VHC1GT66DTT1G Analogue Switch Multiplexer, 5-Pin TSOP
- onsemi High Side 2 Power Switch IC 12-Pin, UMLP
- onsemi Schmitt Trigger Input CMOS Inverter 1, 5-Pin TSOP
