Infineon BTS740S2XUMA1 High Side 2, High Side Power Switch Power Switch IC 20-Pin, DSO

Subtotal (1 reel of 1000 units)*

€2,726.00

(exc. VAT)

€3,353.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€2.726€2,726.00

*price indicative

RS Stock No.:
124-8748
Mfr. Part No.:
BTS740S2XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

30mΩ

Number of Outputs

2

Power Rating

3.8W

Number of Inputs

2

Mount Type

Surface

Minimum Supply Voltage

5V

Package Type

DSO

Pin Count

20

Maximum Supply Voltage

34V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

2.65mm

Width

10.3mm

Length

12.8mm

Standards/Approvals

No

Series

BTS740S2

Automotive Standard

AEC

RoHS Status: Exempt

COO (Country of Origin):
MY

Infineon BTS740S2 Series Power Switch IC, 3.8W Power Rating, 34V Maximum Supply Voltage - BTS740S2XUMA1


This power switch IC is a high-side semiconductor device designed for automotive control of loads in vehicles and related systems. It operates within a vehicle-grade voltage range and provides controlled switching of two outputs from two inputs, suitable for integrating into ECU-level assemblies and other on-board power-management functions.

Features and Benefits:


• Low on-resistance 30mΩ for reduced conduction losses
• Supports supply range 5-34V enabling varied vehicle systems
• Dual output with two inputs for independent load control
• Power handling 3.8W for moderate continuous dissipation
• High operating temperature capability up to150°C for harsh environments

Applications


• Suitable for lighting and indicator circuits in vehicles
• Ideal for body control module switch functions
• Used with motor drive predrivers for small actuators
• Can be used for controlled power distribution in dashboards

What package and mounting style does it use for PCB integration?


It is supplied in a DSO package and designed for surface-mount placement to suit automated assembly processes.

How many pins are available for control and power connections?


The device provides 20 pins to accommodate dual outputs, inputs and necessary supply and ground connections.

What environmental temperature range can it tolerate during operation?


It is rated to operate down to -40°C and up to 150°C to handle cold starts and elevated under-bonnet temperatures.

What topology does the device implement for load switching?


The internal topology is a high-side switch arrangement, allowing loads to be switched on the positive supply rail.

Related links