onsemi FSL156MRBN Flyback Converter 1, PWM Controller Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 145-4646
- Mfr. Part No.:
- FSL156MRBN
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4646
- Mfr. Part No.:
- FSL156MRBN
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Flyback Converter | |
| Number of Inputs | 1 | |
| Power Switch Type | PWM Controller | |
| Product Type | Power Switch IC | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Height | 3.68 mm | |
| Length | 9.83 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 13 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Outputs | 1 | |
| Operating Current | 1.6 A | |
| Power Rating | 26 W | |
| Series | FSL156MRBN | |
| Standards/Approvals | JEDEC J-STD-020B | |
| Switch On Resistance (Rds(On)) | 2.2 Ω | |
| Width | 6.67 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Flyback Converter | ||
Number of Inputs 1 | ||
Power Switch Type PWM Controller | ||
Product Type Power Switch IC | ||
Pin Count 8 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Height 3.68 mm | ||
Length 9.83 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 13 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Outputs 1 | ||
Operating Current 1.6 A | ||
Power Rating 26 W | ||
Series FSL156MRBN | ||
Standards/Approvals JEDEC J-STD-020B | ||
Switch On Resistance (Rds(On)) 2.2 Ω | ||
Width 6.67 mm | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Related links
- onsemi FSL156MRBN Flyback Converter 1 PDIP
- onsemi FSL117MRIN Flyback Converter 1 PDIP
- onsemi FSL116HR Flyback Converter 1 PDIP
- onsemi Flyback Converter 1 PDIP
- onsemi FSL138MRTWDTU TO-220F
- Texas Instruments UC3825AN Low Side PDIP
- Power Integrations LNK364PN Flyback Converter 1 DIP-B
- Power Integrations TOP254GN Flyback Converter 1 Surface Mount
