onsemi Flyback Converter 1, Integrated PWM Controller Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 145-4618
- Mfr. Part No.:
- FSL116HR
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4618
- Mfr. Part No.:
- FSL116HR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Integrated PWM Controller | |
| Power Switch Topology | Flyback Converter | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 10Ω | |
| Number of Outputs | 1 | |
| Power Rating | 14W | |
| Number of Inputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 265V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Operating Current | 1A | |
| Length | 9.83mm | |
| Width | 6.67mm | |
| Standards/Approvals | JESD22-A114, JESD22-C101 | |
| Height | 3.68mm | |
| Series | FSL116HR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Integrated PWM Controller | ||
Power Switch Topology Flyback Converter | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 10Ω | ||
Number of Outputs 1 | ||
Power Rating 14W | ||
Number of Inputs 1 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 265V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Operating Current 1A | ||
Length 9.83mm | ||
Width 6.67mm | ||
Standards/Approvals JESD22-A114, JESD22-C101 | ||
Height 3.68mm | ||
Series FSL116HR | ||
Automotive Standard No | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Related links
- onsemi FSL116HR Flyback Converter 1 PDIP
- onsemi FSL156MRBN Flyback Converter 1 PDIP
- onsemi FSL117MRIN Flyback Converter 1 PDIP
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518HPG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518APG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi Flyback Converter Evaluation Board Flyback Converter for NCP1060
- Texas Instruments UC3825AN Low Side PDIP
