onsemi FSL116HR Flyback Converter 1, Integrated PWM Controller Power Switch IC 8-Pin, PDIP

Subtotal (1 pack of 10 units)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.829€8.29

*price indicative

Packaging Options:
RS Stock No.:
807-6058
Mfr. Part No.:
FSL116HR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

Integrated PWM Controller

Power Switch Topology

Flyback Converter

Switch On Resistance RdsOn

10Ω

Number of Outputs

1

Number of Inputs

1

Power Rating

14W

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Supply Voltage

265V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Operating Current

1A

Height

3.68mm

Width

6.67mm

Standards/Approvals

JESD22-A114, JESD22-C101

Length

9.83mm

Series

FSL116HR

Automotive Standard

No

Flyback & Forward PWM Controllers, Fairchild Semiconductor


Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor


The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.

All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy