DiodesZetex AP22814AM8-13 High Side 2, High Side Power Switch Power Switch IC 8-Pin, MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
146-4793
Mfr. Part No.:
AP22814AM8-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

65mΩ

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

2.4V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

3.8A

Length

3.1mm

Standards/Approvals

No

Width

3.1mm

Height

950μm

Automotive Standard

No

Series

AP22814

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy