DiodesZetex AP22804AW5-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 146-4762
- Mfr. Part No.:
- AP22804AW5-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4762
- Mfr. Part No.:
- AP22804AW5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Number of Inputs | 1 | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Pin Count | 5 | |
| Package Type | SOT-25 | |
| Automotive Standard | No | |
| Height | 1.3 mm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Operating Current | 3.3 A | |
| Series | AP22804 | |
| Standards/Approvals | No | |
| Switch On Resistance (Rds(On)) | 65 mΩ | |
| Width | 1.7 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Number of Inputs 1 | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Pin Count 5 | ||
Package Type SOT-25 | ||
Automotive Standard No | ||
Height 1.3 mm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Operating Current 3.3 A | ||
Series AP22804 | ||
Standards/Approvals No | ||
Switch On Resistance (Rds(On)) 65 mΩ | ||
Width 1.7 mm | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP22804AW5-7 High Side 1 SOT-25
- DiodesZetex AP2171WG-7 High Side 1 SOT-25
- DiodesZetex AP22804BW5-7 High Side 1 SOT-25
- DiodesZetex AP2191DWG-7 High Side 1 SOT-25
- DiodesZetex AP22811BW5-7 High Side 1 SOT-25
- DiodesZetex AP2280-1WG-7 High Side 1 SOT-25
- DiodesZetex AP2280-2WG-7 High Side 1 SOT-25
- DiodesZetex AP22811AW5-7 High Side 1 SOT-25
