DiodesZetex AP22811BW5-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 146-4839
- Mfr. Part No.:
- AP22811BW5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€1.95
(exc. VAT)
€2.40
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.195 | €1.95 |
*price indicative
- RS Stock No.:
- 146-4839
- Mfr. Part No.:
- AP22811BW5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 2.4V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.2A | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | AP22811 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum Supply Voltage 2.4V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.2A | ||
Height 1.3mm | ||
Width 1.7mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series AP22811 | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP22811BW5-7 High Side 1 SOT-25
- DiodesZetex AP2171WG-7 High Side 1 SOT-25
- DiodesZetex AP22804BW5-7 High Side 1 SOT-25
- DiodesZetex AP2191DWG-7 High Side 1 SOT-25
- DiodesZetex AP22804AW5-7 High Side 1 SOT-25
- DiodesZetex AP2280-1WG-7 High Side 1 SOT-25
- DiodesZetex AP2280-2WG-7 High Side 1 SOT-25
- DiodesZetex AP22811AW5-7 High Side 1 SOT-25
