DiodesZetex AP2280-2WG-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 751-2985
- Mfr. Part No.:
- AP2280-2WG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
In Stock
- 6,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 100 | €0.422 | €10.55 |
| 125 - 725 | €0.38 | €9.50 |
| 750 + | €0.338 | €8.45 |
*price indicative
- RS Stock No.:
- 751-2985
- Mfr. Part No.:
- AP2280-2WG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 250mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.26W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 5 | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Series | AP2280 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 250mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.26W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 6V | ||
Pin Count 5 | ||
Operating Current 2A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Series AP2280 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2280-2WG-7 High Side 1 SOT-25
- DiodesZetex AP2280-1WG-7 High Side 1 SOT-25
- DiodesZetex High Side 1 SOT-25
- DiodesZetex AP2171WG-7 High Side 1 SOT-25
- DiodesZetex AP22804BW5-7 High Side 1 SOT-25
- DiodesZetex AP2191DWG-7 High Side 1 SOT-25
- DiodesZetex AP22811BW5-7 High Side 1 SOT-25
- DiodesZetex AP22804AW5-7 High Side 1 SOT-25
