Nisshinbo Micro Devices RP509Z002D-E2-F Low Side/High Side, High Side Power Switch IC 6-Pin, WLCSP-6-P6
- RS Stock No.:
- 276-961
- Mfr. Part No.:
- RP509Z002D-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 100 more to save €2.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.468 | €4.68 | - |
| 100 - 240 | €0.444 | €4.44 | €2.40 |
| 250 - 490 | €0.413 | €4.13 | €13.75 |
| 500 - 990 | €0.379 | €3.79 | €44.50 |
| 1000 + | €0.364 | €3.64 | €104.00 |
*price indicative
- RS Stock No.:
- 276-961
- Mfr. Part No.:
- RP509Z002D-E2-F
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Power Switch Topology | Low Side/High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.175Ω | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | WLCSP-6-P6 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 500mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | RP509x | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Power Switch Topology Low Side/High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.175Ω | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type WLCSP-6-P6 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 500mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series RP509x | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices DC/DC Converter is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built in switching transistors. It uses synchronous rectification which not only increases circuit performance but also allows a design to reduce parts count. Output voltage controlling method is selectable between a PWM/VFM auto switching control type and a forced PWM control type, which further reduces noise than a normal PWM control under a light load, and these types can be set by the MODE pin.
Consists of a reference voltage unit
Consist of an error amplifier and a switching control circuit
Provides a soft start circuit and an under voltage lockout circuit
Provides a thermal shutdown circuit
Related links
- Nisshinbo Micro Devices RP509Z112B5-E2-F, DC/DC Converter 6.5V WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z282B-E2-F DC/DC Converter 2.8V 6 MHz, WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP509Z182B-E2-F DC/DC Converter 1.8V 6 MHz, WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- Nisshinbo Micro Devices RP115L331D-E2 Power Switch IC 8-Pin, DFN1216-8
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- Nisshinbo Micro Devices R1214Z221A-E2-F, DC/DC Converter 1190 mW 6.5V 9-Pin
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
