Microchip MIC94165YCS-TR High Side, High Side Power Switch IC 6-Pin, WLCSP

Subtotal (1 reel of 3000 units)*

€1,515.00

(exc. VAT)

€1,863.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.505€1,515.00

*price indicative

RS Stock No.:
244-9853
Mfr. Part No.:
MIC94165YCS-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

14.5mΩ

Interface Type

Serial

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

WLCSP

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Operating Temperature

125°C

Operating Current

3A

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

1mm

Length

1.5mm

Series

MIC94165

Automotive Standard

No

The microchip provide reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF. Additionally, The feature is overvoltage protection to protect the load when the input voltage is above 4.55V, as well as a precise enable threshold that keeps the MIC94161 in the default OFF state until the EN pin rises above 1.15V. Their operating voltage range makes them ideal for Lithium-ion and NiMH/NiCad/Alkaline battery powered systems, as well as non battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

Input voltage range is 1.7V to 5.5V

Continuous operating current is 3A

Reverse current flow blocking

Internal level shift for CMOS/TTL control logic

It has a ultra-low quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy