Texas Instruments TPS2062DHigh Side, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 162-7140
- Mfr. Part No.:
- TPS2062D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7140
- Mfr. Part No.:
- TPS2062D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Switch On Resistance | 70mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 4 | |
| Maximum Operating Current | 1.5A | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Switch On Resistance 70mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 4 | ||
Maximum Operating Current 1.5A | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments TPS2034D High Side SOIC
- Texas Instruments TPS2041BD High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2021D High Side SOIC
- Texas Instruments TPS2061DHigh Side SOIC
- Texas Instruments TPS2051BDHigh Side SOIC
- Texas Instruments TPS2052BD High Side SOIC
- Microchip MIC2505YM High Side 1 SOIC
