Texas Instruments TPS2051BDHigh Side, USB Power Power Switch IC 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6966
Mfr. Part No.:
TPS2051BD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Power Switch Type

USB Power

Switch On Resistance

70mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.25A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy