Texas Instruments TPS2052BD High Side, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 662-2451
- Mfr. Part No.:
- TPS2052BD
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.49
(exc. VAT)
€12.91
(inc. VAT)
Temporarily out of stock
- 420 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.098 | €10.49 |
| 25 - 45 | €1.992 | €9.96 |
| 50 - 120 | €1.79 | €8.95 |
| 125 - 245 | €1.61 | €8.05 |
| 250 + | €1.536 | €7.68 |
*price indicative
- RS Stock No.:
- 662-2451
- Mfr. Part No.:
- TPS2052BD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.25A | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.25A | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments High Side SOIC
- Texas Instruments TPS2034D High Side SOIC
- Texas Instruments TPS2021D High Side SOIC
- Texas Instruments TPS2041BD High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2044BD High Side SOIC
- Texas Instruments TPS2061DHigh Side SOIC
- Texas Instruments TPS2051BDHigh Side SOIC
