onsemi NCP330MUTBG High Side 1, Load Switch Power Switch IC 4-Pin, DFN

Subtotal (1 reel of 3000 units)*

€753.00

(exc. VAT)

€927.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.251€753.00

*price indicative

RS Stock No.:
163-2226
Mfr. Part No.:
NCP330MUTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

Load Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

50mΩ

Number of Outputs

5

Power Rating

0.23W

Number of Inputs

1

Mount Type

Surface

Package Type

DFN

Pin Count

4

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Operating Current

5A

Length

1.2mm

Standards/Approvals

No

Width

1.6mm

Height

500μm

Automotive Standard

No

COO (Country of Origin):
MY

Load Switches, ON Semiconductor


Voltage & Current Management, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy