onsemi NCP330MUTBG High Side 1, Load Switch Power Switch IC 4-Pin, DFN
- RS Stock No.:
- 802-1496
- Mfr. Part No.:
- NCP330MUTBG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.90
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€9.08
(exc. VAT)
€11.15
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.363 | €9.08 | - |
| 100 - 225 | €0.314 | €7.85 | €4.90 |
| 250 + | €0.272 | €6.80 | €22.75 |
*price indicative
- RS Stock No.:
- 802-1496
- Mfr. Part No.:
- NCP330MUTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 0.23W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 5 | ||
Power Rating 0.23W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Load Switches, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Related links
- onsemi NCP330MUTBG High Side 1 DFN
- Microchip MIC94044YFL-TR High Side 1 MLF
- Microchip MIC94043YFL-TR High Side 1 MLF
- Microchip MIC94045YFL-TR High Side 1 MLF
- Microchip High Side 1 MLF
- Vishay SIP32434ADN-T1E4 High Side 1 DFN-10
- Vishay SIP32434BDN-T1E4 High Side 1 DFN-10
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
