Microchip MIC94043YFL-TR High Side 1, Load Switch Power Switch IC 4-Pin, MLF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3340
Mfr. Part No.:
MIC94043YFL-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Switch IC

Power Switch Type

Load Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

55mΩ

Number of Outputs

5

Number of Inputs

1

Interface Type

TTL, CMOS

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

MLF

Pin Count

4

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Operating Current

3A

Length

1.2mm

Standards/Approvals

RoHS

Width

1.2mm

Series

MIC94043

Automotive Standard

No

COO (Country of Origin):
MY
The MIC94040/1/2/3 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28mΩ RDSON P-channel MOSFET which enables the device to support up to 3A of continuous current. The MIC94040 and MIC94041 feature rapid turn on, while the MIC94042 and MIC94043 provide a slew rate controlled softstart turn-on of 100μs. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage.

28mΩ RDSON

3A continuous operating current

1.7V to 5.5V input voltage range

Internal level shift for CMOS/TTL control logic

Ultra low quiescent current

Micro-power shutdown current

Soft-Start: MIC94042, MIC94043

Load discharge circuit: MIC94041, MIC94043

Ultra fast turn off time

Junction operating temperature from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy