STMicroelectronics VN751PT13TR High Side, Driver Power Switch IC 5-Pin, PPAK
- RS Stock No.:
- 165-5414
- Mfr. Part No.:
- VN751PT13TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,917.50
(exc. VAT)
€4,817.50
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.567 | €3,917.50 |
| 5000 + | €1.548 | €3,870.00 |
*price indicative
- RS Stock No.:
- 165-5414
- Mfr. Part No.:
- VN751PT13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | Driver | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 180mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | PPAK | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 61131-2 | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Series | VIPower M0-3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type Driver | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 180mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type PPAK | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals IEC 61131-2 | ||
Height 2.4mm | ||
Length 6.6mm | ||
Series VIPower M0-3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VN751PT13TR High Side PPAK
- STMicroelectronics VN751STR High Side SOIC
- STMicroelectronics STMPS2161STR High Side SOT-23
- STMicroelectronics STMPS2141STR High Side 1 SOT-23
- STMicroelectronics High Side SOT-23
- STMicroelectronics STMPS2151STR High Side SOT-23
- STMicroelectronics STMPS2171STR High Side SOT-23
- STMicroelectronics High Side QFN-48L
