STMicroelectronics STMPS2151STR High Side, MOSFET Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 165-5516
- Mfr. Part No.:
- STMPS2151STR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€1,173.00
(exc. VAT)
€1,443.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.391 | €1,173.00 |
*price indicative
- RS Stock No.:
- 165-5516
- Mfr. Part No.:
- STMPS2151STR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | MOSFET | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL (E354278) | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Series | STMPS2151 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type MOSFET | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL (E354278) | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Automotive Standard No | ||
Series STMPS2151 | ||
- COO (Country of Origin):
- MY
STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.
90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics STMPS2151STR High Side SOT-23
- STMicroelectronics STMPS2171STR High Side SOT-23
- STMicroelectronics High Side SOT-23
- STMicroelectronics STMPS2141STR High Side 1 SOT-23
- Microchip MIC2090-1YM5-TR High Side 1 SOT-23
- STMicroelectronics STMPS2161STR High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2051BDBVT High Side SOT-23
