STMicroelectronics High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 920-6544
- Mfr. Part No.:
- VNN1NV04PTR-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€563.00
(exc. VAT)
€692.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.563 | €563.00 |
| 2000 - 4000 | €0.556 | €556.00 |
| 5000 + | €0.549 | €549.00 |
*price indicative
- RS Stock No.:
- 920-6544
- Mfr. Part No.:
- VNN1NV04PTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Product Type | Power Switch IC | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 3 | |
| Operating Current | 1.7A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Product Type Power Switch IC | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 40V | ||
Pin Count 3 | ||
Operating Current 1.7A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics VNP10N07-E Low Side TO-220
- STMicroelectronics Low Side TO-220
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- onsemi Low Side 1 SOT-223
