onsemi NCV8412ASTT3G Low Side 1, High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 214-8871
- Mfr. Part No.:
- NCV8412ASTT3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8871
- Mfr. Part No.:
- NCV8412ASTT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.145Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NCV8412 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.145Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NCV8412 | ||
The ON Semiconductor NCV8412 is a three terminal protected low−side smart discrete FET. The device also offers fault indication via the gate pin and it is suitable for harsh automotive environments.
Short-circuit protection with in-rush current management
Delta thermal shutdown
Thermal shutdown with automatic restart
Overvoltage Protection
Related links
- onsemi Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics High Side SOT-223
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- DiodesZetex AP2331SA-7 High Side 1 SOT-23
