Texas Instruments High Side, USB Power Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 922-4725
- Mfr. Part No.:
- TPS2041BDBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-4725
- Mfr. Part No.:
- TPS2041BDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 95mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.25A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 95mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.25A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments TPS2041BDBVT High Side SOT-23
- Texas Instruments TPS2051BDBVT High Side SOT-23
- Microchip MIC2005A-1YM5-TR High Side 1 SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
