Texas Instruments TPS2051BDBVT High Side, USB Power Power Switch IC 5-Pin, SOT-23

Subtotal (1 pack of 5 units)*

€5.05

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,315 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.01€5.05

*price indicative

Packaging Options:
RS Stock No.:
662-2384
Mfr. Part No.:
TPS2051BDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

USB Power

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

95mΩ

Number of Outputs

2

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

1.25A

Length

2.9mm

Height

1.15mm

Standards/Approvals

EN 61340-5-1

Width

1.6mm

Automotive Standard

No

Fixed Current-Limited Switch, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy