STMicroelectronics VN5050JTR-E High Side 1, High Side Power Switch IC 12-Pin, PowerSSO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€3,050.00

(exc. VAT)

€3,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€1.22€3,050.00
5000 +€1.205€3,012.50

*price indicative

RS Stock No.:
165-8184
Mfr. Part No.:
VN5050JTR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

100mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

PowerSSO

Minimum Supply Voltage

4.5V

Pin Count

12

Maximum Supply Voltage

36V

Operating Current

19A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.65mm

Width

4mm

Standards/Approvals

2002/95/EC European Directive

Length

5mm

Automotive Standard

No

Series

VIPower

COO (Country of Origin):
MA

Power ICs, High-Side Power Switches, STMicroelectronics


High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy