DiodesZetex AP2552FDC-7 Low Side Power Switch IC 6-Pin, UDFN-2020
- RS Stock No.:
- 165-8452
- Mfr. Part No.:
- AP2552FDC-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8452
- Mfr. Part No.:
- AP2552FDC-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Pin Count | 6 | |
| Package Type | UDFN-2020 | |
| Height | 580 μm | |
| Length | 2.07 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Switch On Resistance (Rds(On)) | 150 mΩ | |
| Width | 2.07 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Pin Count 6 | ||
Package Type UDFN-2020 | ||
Height 580 μm | ||
Length 2.07 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Switch On Resistance (Rds(On)) 150 mΩ | ||
Width 2.07 mm | ||
- COO (Country of Origin):
- CN
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2552FDC-7 Low Side Power Switch IC 6-Pin, UDFN-2020
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex AP7383-41FDC-7 Voltage Regulator 4.15V, UDFN-2020-6 6-Pin
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
