onsemi FDC6329L High Side 2, Load Switch Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 809-0846
- Mfr. Part No.:
- FDC6329L
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.34
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- 18,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.467 | €9.34 | - |
| 200 - 480 | €0.403 | €8.06 | 13% |
| 500 + | €0.349 | €6.98 | 25% |
*price indicative
- RS Stock No.:
- 809-0846
- Mfr. Part No.:
- FDC6329L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.07Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 0.7W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 6 | |
| Operating Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | MIL-STD-883D | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.07Ω | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 0.7W | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 8V | ||
Pin Count 6 | ||
Operating Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals MIL-STD-883D | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Integrated Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Related links
- onsemi FDC6329L High Side 2 SOT-23
- onsemi FDC6331L High Side 2 SOT-23
- onsemi FDC6330L High Side 2 SOT-23
- onsemi FDC6326L High Side 1 SOT-23
- Texas Instruments TPS22810DBVT High Side SOT-23
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
