STMicroelectronics VN540SPTR-E High Side, Solid State Relay Power Switch IC 10-Pin, PowerSO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

€3,684.60

(exc. VAT)

€4,531.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 600€6.141€3,684.60
1200 +€6.065€3,639.00

*price indicative

RS Stock No.:
168-8913
Mfr. Part No.:
VN540SPTR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

Solid State Relay

Switch On Resistance RdsOn

90mΩ

Number of Outputs

1

Mount Type

Surface

Minimum Supply Voltage

1V

Package Type

PowerSO

Maximum Supply Voltage

36V

Pin Count

10

Operating Current

2.8A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

3.55mm

Width

9.5mm

Standards/Approvals

JEDEC JESD97

Length

7.6mm

Automotive Standard

No

COO (Country of Origin):
MY

Intelligent High Side Power Switches, STMicroelectronics


Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy