STMicroelectronics VN340SPTR-E High Side 4, Solid State Relay Power Switch IC 10-Pin, PowerSO
- RS Stock No.:
- 714-1173
- Distrelec Article No.:
- 303-74-386
- Mfr. Part No.:
- VN340SPTR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- Plus 992 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.17 | - |
| 10 - 24 | €3.62 | 13% |
| 25 - 99 | €3.57 | 14% |
| 100 - 249 | €3.53 | 15% |
| 250 + | €3.49 | 16% |
*price indicative
- RS Stock No.:
- 714-1173
- Distrelec Article No.:
- 303-74-386
- Mfr. Part No.:
- VN340SPTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | Solid State Relay | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.2Ω | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1V | |
| Package Type | PowerSO | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1mA | |
| Standards/Approvals | IEC 61131-2 | |
| Width | 9.5mm | |
| Height | 3.65mm | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Series | VN340SP-E | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type Solid State Relay | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.2Ω | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1V | ||
Package Type PowerSO | ||
Maximum Supply Voltage 36V | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1mA | ||
Standards/Approvals IEC 61131-2 | ||
Width 9.5mm | ||
Height 3.65mm | ||
Length 7.6mm | ||
Automotive Standard No | ||
Series VN340SP-E | ||
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics VN540SPTR-E High Side PowerSO
- STMicroelectronics VN340SP-E High Side SOIC
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics VNI8200XPTR High Side 8 PowerSSO
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
