STMicroelectronics VNI8200XPTR High Side 8, Solid State Relay Power Switch IC 36-Pin, PowerSSO
- RS Stock No.:
- 791-8040
- Mfr. Part No.:
- VNI8200XPTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€43.62
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €8.724 | €43.62 |
| 50 - 120 | €8.506 | €42.53 |
| 125 + | €8.288 | €41.44 |
*price indicative
- RS Stock No.:
- 791-8040
- Mfr. Part No.:
- VNI8200XPTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Solid State Relay | |
| Switch On Resistance RdsOn | 0.2Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Interface Type | Parallel | |
| Mount Type | Surface | |
| Package Type | PowerSSO | |
| Minimum Supply Voltage | 10.5V | |
| Maximum Supply Voltage | 45V | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 700mA | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.5mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Solid State Relay | ||
Switch On Resistance RdsOn 0.2Ω | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Interface Type Parallel | ||
Mount Type Surface | ||
Package Type PowerSSO | ||
Minimum Supply Voltage 10.5V | ||
Maximum Supply Voltage 45V | ||
Pin Count 36 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 700mA | ||
Minimum Operating Temperature -40°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 10.5mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Octal High-Side Smart Power Solid State Relay, STMicroelectronics
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNI8200XPTR High Side 8 PowerSSO
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics VN540SPTR-E High Side PowerSO
- STMicroelectronics VN340SP-E High Side SOIC
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- Infineon ISO1H815GAUMA1 High Side 8 DSO
- Infineon BTS4880RAUMA1 High Side 8 DSO
