Infineon AUIPS7091GTR High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€22.68

(exc. VAT)

€27.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€2.268€22.68
20 - 40€1.973€19.73
50 - 90€1.837€18.37
100 - 240€1.723€17.23
250 +€1.588€15.88

*price indicative

Packaging Options:
RS Stock No.:
170-2340
Mfr. Part No.:
AUIPS7091GTR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

130mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

1.25W

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

SOIC-8

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Operating Current

1.5A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4mm

Height

1.5mm

Length

5mm

Series

AUIPS7091

Automotive Standard

AEC-Q100

The highly integrated PROFET™ family (PROtected FET) incorporates a broad range of smart features like diagnose and protection. PROFET™ intelligent power high side switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection. They offer protection against e.g. overload, overtemperature, short circuit for all kinds of automotive and industrial applications

Lighting: Exterior and interior lighting (bulb/LED)

Power Distribution: Relay & fuse replacement, solid state,

relay, Smart Power Distribution Center (PDC)

Heating: Seat, PTC, auxiliary, glow plug

Motor Control: DC brush motor, pumps, fans

Infotainment, Automation/robotics

General load management

Electric drives

Control systems/energy saving

Short-circuit protection

Over-temperature protection

Digital diagnostic

Open load detection

Reverse battery protection

12V and 24V application

Target Applications:

Braking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy