Nexperia PBLS6003D,115 High Side 1, High Side Power Switch Power Switch IC 6-Pin, SC-74
- RS Stock No.:
- 170-5388
- Mfr. Part No.:
- PBLS6003D,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.374 | €18.70 |
*price indicative
- RS Stock No.:
- 170-5388
- Mfr. Part No.:
- PBLS6003D,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.9V | |
| Package Type | SC-74 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 60V | |
| Operating Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Series | PBLS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.9V | ||
Package Type SC-74 | ||
Pin Count 6 | ||
Maximum Supply Voltage 60V | ||
Operating Current 1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Series PBLS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor-Equipped Transistor (RET) in a SOT457 (SC-74) small Surface Mounted Device (SMD) plastic package.
Low VCEsat transistor and RET in small SMD plastic package
Space saving solution that simplifies circuit design, reducing component count from four to one
VCEO from 15 V to 60 V, with four resistor values available
Fewer solder points for increased reliability
Current capability up to:
IC: 1.8 A at 20 V
IC: 1.5 A at 60 V
Reduces pick-and-place costs
Low collector-emitter saturation voltage
Low threshold voltage (<1 V) compared to MOSFET
Key applications
Supply-line switches
Battery charger switches
High-side switches for LEDs, drivers and backlights
Portable equipment
Medium power DC-to-DC conversion
Related links
- Nexperia PBLS6003D High Side Power Switch Power Switch IC 6-Pin, SC-74
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94065YC6-TR High Side 1 SC-70-6
- Microchip MIC94062YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94060YC6-TR High Side 1 SC-70-6
