Microchip MIC94094YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6
- RS Stock No.:
- 598-829
- Mfr. Part No.:
- MIC94094YC6-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,245.00
(exc. VAT)
€1,530.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.415 | €1,245.00 |
*price indicative
- RS Stock No.:
- 598-829
- Mfr. Part No.:
- MIC94094YC6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | SC-70-6 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC94094 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.7V | ||
Package Type SC-70-6 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Operating Current 2A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Series MIC94094 | ||
Automotive Standard No | ||
The Microchip High side load switch is designed for operation from 1.7V to 5.5V input voltage, featuring an internal 130mΩ RDS(ON) P-channel MOSFET that supports up to 1.2A of continuous current. It also supports 1.5V logic level control and shutdown features. The device offers rapid turn-on in some versions, while others provide slew-rate controlled soft-start turn-on options of 790μs or 120μs, ensuring smooth transitions and protecting the system from in-rush current that could disrupt supply voltage stability.
1.7V to 5.5V input voltage range
1.2A continuous operating current
Ultra low quiescent current
Micro-power shutdown current
Related links
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94065YC6-TR High Side 1 SC-70-6
- Microchip MIC94062YC6-TR High Side 1 SC-70-6
- Microchip MIC94060YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94070YC6-TR High Side 1 SC-70
