Microchip MIC94065YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6
- RS Stock No.:
- 599-042
- Mfr. Part No.:
- MIC94065YC6-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,866.00
(exc. VAT)
€2,295.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.622 | €1,866.00 |
*price indicative
- RS Stock No.:
- 599-042
- Mfr. Part No.:
- MIC94065YC6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70-6 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC94065 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SC-70-6 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC94065 | ||
The Microchip Load switch designed for optimal performance in power management applications. This compact solution effectively controls power paths with its low on-resistance, ensuring minimal voltage drop and heat generation during operation. With its built-in thermal shutdown and over-current protection features, it guarantees safe performance across varied operating conditions. This device is perfect for battery-operated devices where efficiency is critical, as it allows for seamless power on/off control without additional components. Its remarkable small package size makes it an excellent choice for space-constrained designs, while providing outstanding reliability and robustness.
Designed for low on-resistance to enhance efficiency during operation
Integrated thermal shutdown for expanded safety measures
Over-current protection prevents damage during fault conditions
Small footprint minimises board space without compromising performance
Ideal for battery-powered applications to optimise energy consumption
Offers seamless control of power paths to improve system reliability
Delivers robust performance in diverse environments and conditions
Related links
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94062YC6-TR High Side 1 SC-70-6
- Microchip MIC94060YC6-TR High Side 1 SC-70-6
- Microchip MIC94094YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94070YC6-TR High Side 1 SC-70
