Toshiba 4 Power Switch IC 16-Pin, HSOP
- RS Stock No.:
- 174-4102
- Mfr. Part No.:
- TBD62064AFG(Z)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 174-4102
- Mfr. Part No.:
- TBD62064AFG(Z)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 4 | |
| Power Rating | 1.47W | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62064A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 4 | ||
Power Rating 1.47W | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type HSOP | ||
Minimum Supply Voltage 500mV | ||
Pin Count 16 | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 200μA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62064A | ||
- COO (Country of Origin):
- JP
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
4 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 1.5 A/ch (MAX)
Input voltage(output on) : 2.5 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type DIP16-P-300-2.54A FG type HSOP16-P-300-1.00
Related links
- Toshiba TBD62003AFWG(Z PSOP
- onsemi FSUSB74UMX High Side 4 UMLP
- onsemi NIV3071MTW5TWG High Side 4 WQFN16 (5 x 6 mm)
- STMicroelectronics IPS4140HQ Low Side 4 SO-16W
- Microchip MIC2077-2YM SOIC
- Silicon Labs TS1110-20ITQ1633 Power Switch IC 16-Pin, QFN
- onsemi High Side 1 WQFN
- STMicroelectronics L6598D013TR Half Bridge 1 SON
