Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- RS Stock No.:
- 174-4104
- Mfr. Part No.:
- TBD62783AFG(Z)
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 305 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.442 | €7.21 |
| 10 - 20 | €1.186 | €5.93 |
| 25 + | €1.076 | €5.38 |
*price indicative
- RS Stock No.:
- 174-4104
- Mfr. Part No.:
- TBD62783AFG(Z)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Power Rating | 1.47W | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 25V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 100μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD62783A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Power Rating 1.47W | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 25V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 100μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD62783A | ||
- COO (Country of Origin):
- JP
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
Related links
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFG(Z SSOP18
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62783AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFG(Z) High Side 8 SOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62783APG(Z PDIP-18
